


LTC3566EUF#PBF | |
|---|---|
DigiKey Part Number | LTC3566EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3566EUF#PBF |
Description | IC USB POWER MANAGER 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3566EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 4.35V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.75000 | kr.82.75 |
| 10 | kr.65.07800 | kr.650.78 |
| 91 | kr.56.10000 | kr.5,105.10 |
| 182 | kr.54.25082 | kr.9,873.65 |
| 273 | kr.53.32447 | kr.14,557.58 |
| 546 | kr.51.96654 | kr.28,373.73 |
| 1.001 | kr.50.97744 | kr.51,028.42 |
| Unit Price without VAT: | kr.82.75000 |
|---|---|
| Unit Price with VAT: | kr.103.43750 |


