20 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 QFN EP

LTC3553EUD#PBF

DigiKey Part Number
505-LTC3553EUD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3553EUD#PBF
Description
IC USB POWER MANAGER 20UTQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3553EUD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
12µA
Voltage - Supply
4.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.333
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.43.65000kr.43.65
10kr.29.22200kr.292.22
25kr.25.46680kr.636.67
121kr.21.76000kr.2,632.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.65000
Unit Price with VAT:kr.54.56250