Buck-Boost Switching Regulator IC Positive Fixed 3.02V 1 Output 200mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Fixed 3.02V 1 Output 200mA 8-WFDFN Exposed Pad
Introducing Power by Linear

LTC3531EDD-3#PBF

DigiKey Part Number
LTC3531EDD-3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3531EDD-3#PBF
Description
IC REG BUCK BST 3.02V 200MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.02V 1 Output 200mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3531EDD-3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.41.41000kr.41.41
10kr.31.80900kr.318.09
25kr.29.41600kr.735.40
121kr.26.49694kr.3,206.13
363kr.25.10499kr.9,113.11
605kr.24.59045kr.14,877.22
1.089kr.24.08280kr.26,226.17
2.541kr.23.48408kr.59,673.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.41000
Unit Price with VAT:kr.51.76250