Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 8-WFDFN Exposed Pad
Introducing Power by Linear

LTC3529EDCB#TRMPBF

DigiKey Part Number
LTC3529EDCB#TRMPBFTR-ND - Tape & Reel (TR)
LTC3529EDCB#TRMPBFCT-ND - Cut Tape (CT)
LTC3529EDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3529EDCB#TRMPBF
Description
IC REG BOOST 5V 1.5A 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3529EDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.253
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.15000kr.43.15
10kr.33.23000kr.332.30
25kr.30.74840kr.768.71
100kr.28.01550kr.2,801.55
250kr.27.93964kr.6,984.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.25.92756kr.12,963.78
1.000kr.25.28135kr.25,281.35
1.500kr.24.95775kr.37,436.62
2.500kr.24.59930kr.61,498.25
Manufacturers Standard Package
Unit Price without VAT:kr.43.15000
Unit Price with VAT:kr.53.93750