


LTC3528BEDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3528BEDDB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC3528BEDDB-2#TRMPBFCT-ND - Cut Tape (CT) LTC3528BEDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3528BEDDB-2#TRMPBF |
Description | IC REG BOOST ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 1A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3528BEDDB-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.88V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.28000 | kr.41.28 |
| 10 | kr.31.70000 | kr.317.00 |
| 25 | kr.29.31560 | kr.732.89 |
| 100 | kr.26.69030 | kr.2,669.03 |
| 250 | kr.26.56232 | kr.6,640.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.68502 | kr.12,342.51 |
| 1.000 | kr.24.06440 | kr.24,064.40 |
| 1.500 | kr.23.75349 | kr.35,630.24 |
| 2.500 | kr.23.40921 | kr.58,523.03 |
| Unit Price without VAT: | kr.41.28000 |
|---|---|
| Unit Price with VAT: | kr.51.60000 |


