


LTC3526LBEDC-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3526LBEDC-2#TRMPBFTR-ND - Tape & Reel (TR) LTC3526LBEDC-2#TRMPBFCT-ND - Cut Tape (CT) LTC3526LBEDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3526LBEDC-2#TRMPBF |
Description | IC REG BOOST ADJ 550MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 550mA (Switch) 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3526LBEDC-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.61000 | kr.39.61 |
| 10 | kr.30.38800 | kr.303.88 |
| 25 | kr.28.08360 | kr.702.09 |
| 100 | kr.25.55220 | kr.2,555.22 |
| 250 | kr.25.38180 | kr.6,345.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.61880 | kr.11,809.40 |
| 1.000 | kr.23.02030 | kr.23,020.30 |
| 1.500 | kr.22.72049 | kr.34,080.74 |
| 2.500 | kr.22.38838 | kr.55,970.95 |
| Unit Price without VAT: | kr.39.61000 |
|---|---|
| Unit Price with VAT: | kr.49.51250 |








