


LTC3522EUD#PBF | |
|---|---|
DigiKey Part Number | LTC3522EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3522EUD#PBF |
Description | IC REG BUCK BOOST ADJ DL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 2 Output 200mA, 400mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3522EUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.07MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.76000 | kr.51.76 |
| 10 | kr.40.07800 | kr.400.78 |
| 25 | kr.37.15760 | kr.928.94 |
| 121 | kr.33.60124 | kr.4,065.75 |
| 363 | kr.31.90556 | kr.11,581.72 |
| 605 | kr.31.27893 | kr.18,923.75 |
| 1.089 | kr.30.66059 | kr.33,389.38 |
| Unit Price without VAT: | kr.51.76000 |
|---|---|
| Unit Price with VAT: | kr.64.70000 |

