


LTC3443EDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3443EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3443EDE#PBF |
Description | IC REG BUCK BOOST ADJ 1.2A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 1.2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3443EDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.80000 | kr.77.80 |
| 10 | kr.61.07900 | kr.610.79 |
| 91 | kr.52.57121 | kr.4,783.98 |
| 182 | kr.50.81890 | kr.9,249.04 |
| 273 | kr.49.94154 | kr.13,634.04 |
| 546 | kr.48.65473 | kr.26,565.48 |
| 1.001 | kr.47.71721 | kr.47,764.93 |
| Unit Price without VAT: | kr.77.80000 |
|---|---|
| Unit Price with VAT: | kr.97.25000 |






