


LTC3442EDE#PBF | |
|---|---|
DigiKey Part Number | LTC3442EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3442EDE#PBF |
Description | IC REG BUCK BOOST ADJ 1.2A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 1.2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3442EDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.58000 | kr.85.58 |
| 10 | kr.67.39300 | kr.673.93 |
| 91 | kr.58.13989 | kr.5,290.73 |
| 182 | kr.56.23495 | kr.10,234.76 |
| 273 | kr.55.28081 | kr.15,091.66 |
| 546 | kr.53.88198 | kr.29,419.56 |
| 1.001 | kr.52.86328 | kr.52,916.14 |
| Unit Price without VAT: | kr.85.58000 |
|---|---|
| Unit Price with VAT: | kr.106.97500 |


