6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN
Introducing Power by Linear

LTC3427EDC#TRPBF

DigiKey Part Number
505-LTC3427EDC#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3427EDC#TRPBFCT-ND - Cut Tape (CT)
505-LTC3427EDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3427EDC#TRPBF
Description
IC REG BOOST ADJ 500MA 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3427EDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.25V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.20000kr.43.20
10kr.28.63400kr.286.34
25kr.24.83440kr.620.86
100kr.20.54080kr.2,054.08
250kr.18.43276kr.4,608.19
500kr.17.20000kr.8,600.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.20000kr.43,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.43.20000
Unit Price with VAT:kr.54.00000