



LTC3426ES6#TRPBF | |
|---|---|
DigiKey Part Number | LTC3426ES6#TRPBFTR-ND - Tape & Reel (TR) LTC3426ES6#TRPBFCT-ND - Cut Tape (CT) LTC3426ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3426ES6#TRPBF |
Description | IC REG BOOST ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.25V 1 Output 2A (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3426ES6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 4.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.67000 | kr.41.67 |
| 10 | kr.32.02800 | kr.320.28 |
| 25 | kr.29.62160 | kr.740.54 |
| 100 | kr.26.97450 | kr.2,697.45 |
| 250 | kr.26.85732 | kr.6,714.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.66423 | kr.59,160.57 |
| Unit Price without VAT: | kr.41.67000 |
|---|---|
| Unit Price with VAT: | kr.52.08750 |


