


LTC3425EUH#PBF | |
|---|---|
DigiKey Part Number | LTC3425EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3425EUH#PBF |
Description | IC REG BOOST ADJ 5A 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 5A (Switch) 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3425EUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.81000 | kr.93.81 |
| 10 | kr.74.08600 | kr.740.86 |
| 73 | kr.64.80644 | kr.4,730.87 |
| 146 | kr.62.61014 | kr.9,141.08 |
| 292 | kr.60.80202 | kr.17,754.19 |
| 511 | kr.59.57930 | kr.30,445.02 |
| 1.022 | kr.58.30790 | kr.59,590.67 |
| Unit Price without VAT: | kr.93.81000 |
|---|---|
| Unit Price with VAT: | kr.117.26250 |

