



LTC3414EFE#PBF | |
|---|---|
DigiKey Part Number | LTC3414EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3414EFE#PBF |
Description | IC REG BUCK ADJ 4A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3414EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.47000 | kr.90.47 |
| 10 | kr.71.37300 | kr.713.73 |
| 74 | kr.62.33365 | kr.4,612.69 |
| 148 | kr.60.21432 | kr.8,911.72 |
| 296 | kr.58.46976 | kr.17,307.05 |
| 518 | kr.57.28919 | kr.29,675.80 |
| 1.036 | kr.56.06234 | kr.58,080.58 |
| Unit Price without VAT: | kr.90.47000 |
|---|---|
| Unit Price with VAT: | kr.113.08750 |

