Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA 6-TSSOP, SC-88, SOT-363
Introducing Power by Linear

LTC3410ESC6#TRMPBF

DigiKey Part Number
LTC3410ESC6#TRMPBFTR-ND - Tape & Reel (TR)
LTC3410ESC6#TRMPBFCT-ND - Cut Tape (CT)
LTC3410ESC6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3410ESC6#TRMPBF
Description
IC REG BUCK ADJ 300MA SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
LTC3410ESC6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.44000kr.33.44
10kr.25.52700kr.255.27
25kr.23.54400kr.588.60
100kr.21.36430kr.2,136.43
250kr.21.05312kr.5,263.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.69870kr.9,849.35
1.000kr.19.18307kr.19,183.07
1.500kr.18.92495kr.28,387.42
2.500kr.18.63887kr.46,597.18
Manufacturers Standard Package
Unit Price without VAT:kr.33.44000
Unit Price with VAT:kr.41.80000