


LTC3402EMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC3402EMS#TRPBFTR-ND - Tape & Reel (TR) LTC3402EMS#TRPBFCT-ND - Cut Tape (CT) LTC3402EMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3402EMS#TRPBF |
Description | IC REG BOOST ADJ 2A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 2A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3402EMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.59000 | kr.72.59 |
| 10 | kr.56.85400 | kr.568.54 |
| 25 | kr.52.92400 | kr.1,323.10 |
| 100 | kr.49.58300 | kr.4,958.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.43.20464 | kr.108,011.60 |
| Unit Price without VAT: | kr.72.59000 |
|---|---|
| Unit Price with VAT: | kr.90.73750 |


