



LTC3388EMSE-3#PBF | |
|---|---|
DigiKey Part Number | LTC3388EMSE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3388EMSE-3#PBF |
Description | IC REG BUCK PROG 50MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 2.8V, 3V, 3.3V, 5V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3388EMSE-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.80000 | kr.59.80 |
| 10 | kr.46.52700 | kr.465.27 |
| 50 | kr.41.21760 | kr.2,060.88 |
| 100 | kr.39.57280 | kr.3,957.28 |
| 250 | kr.37.83668 | kr.9,459.17 |
| 500 | kr.36.79014 | kr.18,395.07 |
| 1.000 | kr.35.92917 | kr.35,929.17 |
| Unit Price without VAT: | kr.59.80000 |
|---|---|
| Unit Price with VAT: | kr.74.75000 |








