


LTC3331EUH#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3331EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3331EUH#PBF |
Description | IC REG BUCK/LDO SYNC 50MA 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3331EUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 950nA | |
Voltage - Supply | 1.8V ~ 5.5V, 3V ~ 19V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.60000 | kr.70.60 |
| 10 | kr.55.26600 | kr.552.66 |
| 73 | kr.48.03027 | kr.3,506.21 |
| 146 | kr.46.31849 | kr.6,762.50 |
| 292 | kr.44.90935 | kr.13,113.53 |
| 511 | kr.43.95566 | kr.22,461.34 |
| 1.022 | kr.42.96454 | kr.43,909.76 |
| Unit Price without VAT: | kr.70.60000 |
|---|---|
| Unit Price with VAT: | kr.88.25000 |





