
LTC3330IUH#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3330IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3330IUH#PBF |
Description | IC REG CONV ENERGY 2OUT 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Energy Harvesting Voltage Regulator IC 2 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3330IUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Energy Harvesting | |
Voltage - Input | 1.8V ~ 19V | |
Number of Outputs | 2 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.90000 | kr.76.90 |
| 10 | kr.60.33900 | kr.603.39 |
| 73 | kr.52.54630 | kr.3,835.88 |
| 146 | kr.50.70096 | kr.7,402.34 |
| 292 | kr.49.18291 | kr.14,361.41 |
| 511 | kr.48.15528 | kr.24,607.35 |
| 1.022 | kr.47.08736 | kr.48,123.28 |
| Unit Price without VAT: | kr.76.90000 |
|---|---|
| Unit Price with VAT: | kr.96.12500 |







