



LTC3261IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3261IMSE#TRPBFTR-ND - Tape & Reel (TR) LTC3261IMSE#TRPBFCT-ND - Cut Tape (CT) LTC3261IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3261IMSE#TRPBF |
Description | IC REG CHARGE PUMP 100MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, Vin/2 1 Output 100mA 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3261IMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.01000 | kr.74.01 |
| 10 | kr.58.01800 | kr.580.18 |
| 25 | kr.54.01960 | kr.1,350.49 |
| 100 | kr.50.66520 | kr.5,066.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.44.13104 | kr.110,327.60 |
| Unit Price without VAT: | kr.74.01000 |
|---|---|
| Unit Price with VAT: | kr.92.51250 |









