



LTC3255IMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3255IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3255IMSE#PBF |
Description | IC REG CHRG PUMP ADJ 50MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 2.4V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3255IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.63000 | kr.53.63 |
| 10 | kr.41.58300 | kr.415.83 |
| 50 | kr.36.76040 | kr.1,838.02 |
| 100 | kr.35.26660 | kr.3,526.66 |
| 250 | kr.33.68884 | kr.8,422.21 |
| 500 | kr.32.73796 | kr.16,368.98 |
| 1.000 | kr.31.95524 | kr.31,955.24 |
| Unit Price without VAT: | kr.53.63000 |
|---|---|
| Unit Price with VAT: | kr.67.03750 |


