


LTC3245EDE#PBF | |
|---|---|
DigiKey Part Number | LTC3245EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3245EDE#PBF |
Description | IC REG CHRG PUMP ADJ 250MA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 250mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3245EDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.23000 | kr.57.23 |
| 10 | kr.44.48900 | kr.444.89 |
| 91 | kr.37.99429 | kr.3,457.48 |
| 182 | kr.36.65593 | kr.6,671.38 |
| 273 | kr.35.98608 | kr.9,824.20 |
| 546 | kr.35.00333 | kr.19,111.82 |
| 1.001 | kr.34.28783 | kr.34,322.12 |
| Unit Price without VAT: | kr.57.23000 |
|---|---|
| Unit Price with VAT: | kr.71.53750 |



