


LTC3240EDC-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3240EDC-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3240EDC-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LTC3240EDC-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3240EDC-3.3#TRPBF |
Description | IC REG CHRG PUMP 3.3V 150MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 150mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3240EDC-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.53000 | kr.37.53 |
| 10 | kr.28.76500 | kr.287.65 |
| 25 | kr.26.57480 | kr.664.37 |
| 100 | kr.24.16490 | kr.2,416.49 |
| 250 | kr.23.95964 | kr.5,989.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.78640 | kr.54,466.00 |
| Unit Price without VAT: | kr.37.53000 |
|---|---|
| Unit Price with VAT: | kr.46.91250 |






