


LTC3226EUD#PBF | |
|---|---|
DigiKey Part Number | LTC3226EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3226EUD#PBF |
Description | IC 2CELL SUPERCAP CHARGE 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3226EUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Supercapacitor Charger | |
Current - Supply | 10µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.72000 | kr.54.72 |
| 10 | kr.42.45100 | kr.424.51 |
| 25 | kr.39.38520 | kr.984.63 |
| 121 | kr.35.64769 | kr.4,313.37 |
| 363 | kr.33.86697 | kr.12,293.71 |
| 605 | kr.33.20888 | kr.20,091.37 |
| 1.089 | kr.32.55942 | kr.35,457.21 |
| Unit Price without VAT: | kr.54.72000 |
|---|---|
| Unit Price with VAT: | kr.68.40000 |







