


LTC3217EUD#PBF | |
|---|---|
DigiKey Part Number | LTC3217EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3217EUD#PBF |
Description | IC LED DRV RGLTR PWM 150MA 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 150mA 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3217EUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.96000 | kr.40.96 |
| 10 | kr.31.48100 | kr.314.81 |
| 25 | kr.29.11000 | kr.727.75 |
| 121 | kr.26.21471 | kr.3,171.98 |
| 363 | kr.24.83573 | kr.9,015.37 |
| 605 | kr.24.32559 | kr.14,716.98 |
| 1.089 | kr.23.82242 | kr.25,942.62 |
| 2.541 | kr.23.22910 | kr.59,025.14 |
| Unit Price without VAT: | kr.40.96000 |
|---|---|
| Unit Price with VAT: | kr.51.20000 |

