
LTC3216EDE#PBF | |
|---|---|
DigiKey Part Number | LTC3216EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3216EDE#PBF |
Description | IC REG CONV LED 1OUT 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, High Current LEDs Voltage Regulator IC 1 Output 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3216EDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, High Current LEDs | |
Voltage - Input | 2.9V ~ 4.4V | |
Number of Outputs | 1 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.55000 | kr.48.55 |
| 10 | kr.37.48700 | kr.374.87 |
| 91 | kr.31.84692 | kr.2,898.07 |
| 182 | kr.30.68665 | kr.5,584.97 |
| 273 | kr.30.10513 | kr.8,218.70 |
| 546 | kr.29.25262 | kr.15,971.93 |
| 1.001 | kr.28.63149 | kr.28,660.12 |
| Unit Price without VAT: | kr.48.55000 |
|---|---|
| Unit Price with VAT: | kr.60.68750 |


