


LTC3203BEDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3203BEDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3203BEDD#PBF |
Description | IC REG CHRG PUMP ADJ 500MA 10DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 0.91V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3203BEDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 900kHz, 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.30000 | kr.46.30 |
| 10 | kr.35.73800 | kr.357.38 |
| 25 | kr.33.09400 | kr.827.35 |
| 121 | kr.29.86868 | kr.3,614.11 |
| 363 | kr.28.33149 | kr.10,284.33 |
| 605 | kr.27.76304 | kr.16,796.64 |
| 1.089 | kr.27.20244 | kr.29,623.46 |
| Unit Price without VAT: | kr.46.30000 |
|---|---|
| Unit Price with VAT: | kr.57.87500 |






