



LTC3200ES6-5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3200ES6-5#TRMPBFTR-ND - Tape & Reel (TR) LTC3200ES6-5#TRMPBFCT-ND - Cut Tape (CT) LTC3200ES6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3200ES6-5#TRMPBF |
Description | IC REG CHARGE PUMP 5V TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3200ES6-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.64000 | kr.38.64 |
| 10 | kr.29.61700 | kr.296.17 |
| 25 | kr.27.36360 | kr.684.09 |
| 100 | kr.24.88800 | kr.2,488.80 |
| 250 | kr.24.69324 | kr.6,173.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.99626 | kr.11,498.13 |
| 1.000 | kr.22.41074 | kr.22,410.74 |
| 1.500 | kr.22.11761 | kr.33,176.42 |
| 2.500 | kr.21.79274 | kr.54,481.85 |
| Unit Price without VAT: | kr.38.64000 |
|---|---|
| Unit Price with VAT: | kr.48.30000 |



