



LTC3124EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3124EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3124EFE#PBF |
Description | IC REG BOOST ADJ 2.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3124EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.46000 | kr.65.46 |
| 10 | kr.51.11900 | kr.511.19 |
| 95 | kr.43.70442 | kr.4,151.92 |
| 190 | kr.42.21632 | kr.8,021.10 |
| 285 | kr.41.47147 | kr.11,819.37 |
| 570 | kr.40.37882 | kr.23,015.93 |
| 1.045 | kr.39.58278 | kr.41,364.01 |
| Unit Price without VAT: | kr.65.46000 |
|---|---|
| Unit Price with VAT: | kr.81.82500 |







