



LTC3122IMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3122IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3122IMSE#PBF |
Description | IC REG BOOST ADJ 2.5A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 2.5A (Switch) 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3122IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.31000 | kr.62.31 |
| 10 | kr.48.55900 | kr.485.59 |
| 37 | kr.43.90297 | kr.1,624.41 |
| 111 | kr.41.11784 | kr.4,564.08 |
| 259 | kr.39.48568 | kr.10,226.79 |
| 518 | kr.38.41131 | kr.19,897.06 |
| 1.036 | kr.37.52675 | kr.38,877.71 |
| Unit Price without VAT: | kr.62.31000 |
|---|---|
| Unit Price with VAT: | kr.77.88750 |











