



LTC3114HFE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3114HFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3114HFE-1#PBF |
Description | IC REG BUCK BOOST ADJ 1A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3114HFE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.06000 | kr.89.06 |
| 10 | kr.70.22200 | kr.702.22 |
| 95 | kr.60.50632 | kr.5,748.10 |
| 190 | kr.58.55732 | kr.11,125.89 |
| 285 | kr.57.58123 | kr.16,410.65 |
| 570 | kr.56.15026 | kr.32,005.65 |
| 1.045 | kr.55.10787 | kr.57,587.72 |
| Unit Price without VAT: | kr.89.06000 |
|---|---|
| Unit Price with VAT: | kr.111.32500 |





