
LTC3110IUF#PBF | |
|---|---|
DigiKey Part Number | LTC3110IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3110IUF#PBF |
Description | IC BATT CHG SUPERCAP 24QFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Charger IC Supercapacitor 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3110IUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Supercapacitor | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.43000 | kr.93.43 |
| 10 | kr.73.77100 | kr.737.71 |
| 91 | kr.63.78352 | kr.5,804.30 |
| 182 | kr.61.72659 | kr.11,234.24 |
| 273 | kr.60.69659 | kr.16,570.17 |
| 546 | kr.59.18603 | kr.32,315.57 |
| 1.001 | kr.58.08576 | kr.58,143.85 |
| Unit Price without VAT: | kr.93.43000 |
|---|---|
| Unit Price with VAT: | kr.116.78750 |








