


LTC3106IUDC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3106IUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3106IUDC#PBF |
Description | IC REG BUCK BST PROG 300MA 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 1.8V, 2.2V, 3.3V, 5V 1 Output 300mA 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3106IUDC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.85V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.94000 | kr.64.94 |
| 10 | kr.50.69400 | kr.506.94 |
| 91 | kr.43.43220 | kr.3,952.33 |
| 182 | kr.41.93736 | kr.7,632.60 |
| 273 | kr.41.18850 | kr.11,244.46 |
| 546 | kr.40.09011 | kr.21,889.20 |
| 1.001 | kr.39.29032 | kr.39,329.61 |
| Unit Price without VAT: | kr.64.94000 |
|---|---|
| Unit Price with VAT: | kr.81.17500 |





