PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.2MHz 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.2MHz 16-MSOP-EP
16-MSOP-EP
How Smart Healthcare is Changing Lives

LTC3104EMSE#PBF

DigiKey Part Number
LTC3104EMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3104EMSE#PBF
Description
IC REG DL BUCK/LNR SYNC 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.2MHz 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3104EMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
1.2MHz
Voltage/Current - Output 1
0.6V ~ 13.8V, 300mA
Voltage/Current - Output 2
0.6V ~ 14.5V, 10mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.5V ~ 15V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.55.36000kr.55.36
10kr.42.98500kr.429.85
37kr.38.78865kr.1,435.18
111kr.36.27856kr.4,026.92
259kr.34.80764kr.9,015.18
518kr.33.83917kr.17,528.69
1.036kr.33.04226kr.34,231.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.36000
Unit Price with VAT:kr.69.20000