


LTC3103EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3103EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3103EDD#PBF |
Description | IC REG BUCK ADJ 300MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3103EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13.8V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.67000 | kr.50.67 |
| 10 | kr.39.21000 | kr.392.10 |
| 25 | kr.36.34760 | kr.908.69 |
| 121 | kr.32.85570 | kr.3,975.54 |
| 363 | kr.31.19171 | kr.11,322.59 |
| 605 | kr.30.57651 | kr.18,498.79 |
| 1.089 | kr.29.96964 | kr.32,636.94 |
| Unit Price without VAT: | kr.50.67000 |
|---|---|
| Unit Price with VAT: | kr.63.33750 |



