


LTC2995IUD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2995IUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2995IUD#PBF |
Description | IC TEMP SENSOR VOLT MNTR 20QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 85°C, -40°C ~ 125°C Internal and External Sensor Analog Voltage Output 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2995IUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 85°C, -40°C ~ 125°C | |
Accuracy | ±2°C Local(Max), ±1.5°C Remote(Max) | |
Topology | Comparator, Voltage Reference | |
Output Type | Analog Voltage | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.38000 | kr.51.38 |
| 5 | kr.46.41200 | kr.232.06 |
| 10 | kr.44.54700 | kr.445.47 |
| 25 | kr.42.33240 | kr.1,058.31 |
| 50 | kr.40.81640 | kr.2,040.82 |
| 121 | kr.39.06570 | kr.4,726.95 |
| 605 | kr.36.33311 | kr.21,981.53 |
| 1.089 | kr.35.46366 | kr.38,619.93 |
| Unit Price without VAT: | kr.51.38000 |
|---|---|
| Unit Price with VAT: | kr.64.22500 |


