Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x3)
Introducing Power by Linear

LTC2965IDD#PBF

DigiKey Part Number
505-LTC2965IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2965IDD#PBF
Description
IC SUPERVISOR 1 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2965IDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Monitor
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.338
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.47.52000kr.47.52
10kr.36.71500kr.367.15
25kr.34.01200kr.850.30
121kr.30.70992kr.3,715.90
363kr.29.13675kr.10,576.64
605kr.28.55504kr.17,275.80
1.089kr.27.98125kr.30,471.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.47.52000
Unit Price with VAT:kr.59.40000