


LTC2955IDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2955IDDB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2955IDDB-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2955IDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2955IDDB-1#TRMPBF |
Description | IC CTLR ON/OFF PUSHBUTTON 10-DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2955IDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | ±36V | |
Voltage - Supply | 1.5V ~ 36V | |
Current - Supply | 1.2 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.32000 | kr.49.32 |
| 10 | kr.38.13000 | kr.381.30 |
| 25 | kr.35.33160 | kr.883.29 |
| 100 | kr.32.36670 | kr.3,236.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.29.91210 | kr.14,956.05 |
| 1.000 | kr.29.18545 | kr.29,185.45 |
| 1.500 | kr.28.82157 | kr.43,232.36 |
| Unit Price without VAT: | kr.49.32000 |
|---|---|
| Unit Price with VAT: | kr.61.65000 |












