Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Introducing Power by Linear

LTC2954ITS8-1#TRMPBF

DigiKey Part Number
505-LTC2954ITS8-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2954ITS8-1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2954ITS8-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2954ITS8-1#TRMPBF
Description
IC PB ON/OFF CONTROLLER TSOT23-8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2954ITS8-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Push Button, On/Off Controller
Voltage - Input
-
Voltage - Supply
2.7V ~ 26.4V
Current - Supply
6 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.419
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.82000kr.44.82
10kr.34.54200kr.345.42
25kr.31.97240kr.799.31
100kr.29.14910kr.2,914.91
250kr.29.12020kr.7,280.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.26.99134kr.13,495.67
1.000kr.26.32352kr.26,323.52
1.500kr.25.98912kr.38,983.68
2.500kr.25.61854kr.64,046.35
Manufacturers Standard Package
Unit Price without VAT:kr.44.82000
Unit Price with VAT:kr.56.02500