


LTC2953CDD-1#PBF | |
|---|---|
DigiKey Part Number | LTC2953CDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2953CDD-1#PBF |
Description | IC PB ON/OFF CONTROLLER 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2953CDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply | 14 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.10000 | kr.48.10 |
| 10 | kr.37.15300 | kr.371.53 |
| 25 | kr.34.41840 | kr.860.46 |
| 121 | kr.31.08347 | kr.3,761.10 |
| 363 | kr.29.49438 | kr.10,706.46 |
| 605 | kr.28.90684 | kr.17,488.64 |
| 1.089 | kr.28.32719 | kr.30,848.31 |
| Unit Price without VAT: | kr.48.10000 |
|---|---|
| Unit Price with VAT: | kr.60.12500 |



