


LTC2952CF#PBF | |
|---|---|
DigiKey Part Number | LTC2952CF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2952CF#PBF |
Description | IC PB ON/OFF CONTROLLER 20TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2952CF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 28V | |
Current - Supply | 65 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.80000 | kr.59.80 |
| 10 | kr.46.52700 | kr.465.27 |
| 74 | kr.40.24838 | kr.2,978.38 |
| 148 | kr.38.77507 | kr.5,738.71 |
| 296 | kr.37.56270 | kr.11,118.56 |
| 518 | kr.36.74199 | kr.19,032.35 |
| 1.036 | kr.35.88939 | kr.37,181.41 |
| Unit Price without VAT: | kr.59.80000 |
|---|---|
| Unit Price with VAT: | kr.74.75000 |


