


LTC2950CTS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2950CTS8-2#TRMPBFTR-ND - Tape & Reel (TR) LTC2950CTS8-2#TRMPBFCT-ND - Cut Tape (CT) LTC2950CTS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2950CTS8-2#TRMPBF |
Description | IC PB ON/OFF CONTROLLER TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2950CTS8-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 26.4V | |
Current - Supply | 6 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.77000 | kr.38.77 |
| 10 | kr.29.72600 | kr.297.26 |
| 25 | kr.27.46640 | kr.686.66 |
| 100 | kr.24.98310 | kr.2,498.31 |
| 250 | kr.24.79152 | kr.6,197.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.08524 | kr.11,542.62 |
| 1.000 | kr.22.49786 | kr.22,497.86 |
| 1.500 | kr.22.20365 | kr.33,305.47 |
| 2.500 | kr.21.87777 | kr.54,694.43 |
| Unit Price without VAT: | kr.38.77000 |
|---|---|
| Unit Price with VAT: | kr.48.46250 |












