


LTC2945IUD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2945IUD#TRPBFTR-ND - Tape & Reel (TR) LTC2945IUD#TRPBFCT-ND - Cut Tape (CT) LTC2945IUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2945IUD#TRPBF |
Description | IC POWER MONITOR I2C 12-QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2945IUD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | General Purpose | |
Voltage - Input | 4V ~ 80V | |
Voltage - Supply | 2.7V ~ 5.9V | |
Current - Supply | 800 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.50000 | kr.80.50 |
| 10 | kr.63.29000 | kr.632.90 |
| 25 | kr.58.98640 | kr.1,474.66 |
| 100 | kr.55.58410 | kr.5,558.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.48.33966 | kr.120,849.15 |
| Unit Price without VAT: | kr.80.50000 |
|---|---|
| Unit Price with VAT: | kr.100.62500 |



