


LTC2934ITS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2934ITS8-2#TRMPBFTR-ND - Tape & Reel (TR) LTC2934ITS8-2#TRMPBFCT-ND - Cut Tape (CT) LTC2934ITS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2934ITS8-2#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2934ITS8-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.51000 | kr.29.51 |
| 10 | kr.22.40200 | kr.224.02 |
| 25 | kr.20.63240 | kr.515.81 |
| 100 | kr.18.68300 | kr.1,868.30 |
| 250 | kr.18.29848 | kr.4,574.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.19394 | kr.8,596.97 |
| 1.000 | kr.16.73298 | kr.16,732.98 |
| 1.500 | kr.16.50213 | kr.24,753.20 |
| 2.500 | kr.16.24642 | kr.40,616.05 |
| 3.500 | kr.16.09693 | kr.56,339.26 |
| Unit Price without VAT: | kr.29.51000 |
|---|---|
| Unit Price with VAT: | kr.36.88750 |

