


LTC2930HDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2930HDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2930HDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC2930HDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2930HDD#TRPBF |
Description | IC 6 POWER SUPPLY MONITOR 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Six Power Supply Monitor 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2930HDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Six Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 7V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.43000 | kr.64.43 |
| 10 | kr.50.27000 | kr.502.70 |
| 25 | kr.46.72800 | kr.1,168.20 |
| 100 | kr.43.48350 | kr.4,348.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.39.11528 | kr.97,788.20 |
| Unit Price without VAT: | kr.64.43000 |
|---|---|
| Unit Price with VAT: | kr.80.53750 |

