


LTC2918IMS-A1#PBF | |
|---|---|
DigiKey Part Number | LTC2918IMS-A1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2918IMS-A1#PBF |
Description | IC SUPERVISOR 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2918IMS-A1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.19000 | kr.31.19 |
| 10 | kr.23.74600 | kr.237.46 |
| 50 | kr.20.75860 | kr.1,037.93 |
| 100 | kr.19.83400 | kr.1,983.40 |
| 250 | kr.18.85712 | kr.4,714.28 |
| 500 | kr.18.26840 | kr.9,134.20 |
| 1.000 | kr.17.78384 | kr.17,783.84 |
| 2.500 | kr.17.27245 | kr.43,181.12 |
| Unit Price without VAT: | kr.31.19000 |
|---|---|
| Unit Price with VAT: | kr.38.98750 |

