Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2)
Introducing Power by Linear

LTC2917IDDB-A1#TRMPBF

DigiKey Part Number
LTC2917IDDB-A1#TRMPBFTR-ND - Tape & Reel (TR)
LTC2917IDDB-A1#TRMPBFCT-ND - Cut Tape (CT)
LTC2917IDDB-A1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2917IDDB-A1#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL 10DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2917IDDB-A1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
1
Voltage - Threshold
27 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.06000kr.31.06
10kr.23.63700kr.236.37
25kr.21.77720kr.544.43
100kr.19.73820kr.1,973.82
250kr.19.38052kr.4,845.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.17890kr.9,089.45
1.000kr.17.69632kr.17,696.32
1.500kr.17.45475kr.26,182.12
2.500kr.17.18698kr.42,967.45
3.500kr.17.03041kr.59,606.43
Manufacturers Standard Package
Unit Price without VAT:kr.31.06000
Unit Price with VAT:kr.38.82500