


| LTC2915ITS8-1#TRMPBF | |
|---|---|
| DigiKey Part Number | 505-LTC2915ITS8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2915ITS8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2915ITS8-1#TRMPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTC2915ITS8-1#TRMPBF | 
| Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC2915ITS8-1#TRMPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Multi-Voltage Supervisor | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 27 Selectable Threshold Combinations | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | 150ms Minimum | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
| Supplier Device Package | TSOT-23-8 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.32.13000 | kr.32.13 | 
| 10 | kr.20.92800 | kr.209.28 | 
| 25 | kr.18.00960 | kr.450.24 | 
| 100 | kr.14.70910 | kr.1,470.91 | 
| 250 | kr.13.08824 | kr.3,272.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.12.09114 | kr.6,045.57 | 
| 1.000 | kr.11.44000 | kr.11,440.00 | 
| Unit Price without VAT: | kr.32.13000 | 
|---|---|
| Unit Price with VAT: | kr.40.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark