10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP
Introducing Power by Linear

LTC2913IMS-2#PBF

DigiKey Part Number
LTC2913IMS-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2913IMS-2#PBF
Description
IC SUPERVISOR 2 CHANNEL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2913IMS-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.59.33000kr.59.33
10kr.40.10200kr.401.02
50kr.31.99880kr.1,599.94
100kr.29.41440kr.2,941.44
250kr.26.63016kr.6,657.54
500kr.26.48000kr.13,240.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.59.33000
Unit Price with VAT:kr.74.16250