Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Introducing Power by Linear

LTC2912IDDB-2#TRMPBF

DigiKey Part Number
LTC2912IDDB-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC2912IDDB-2#TRMPBFCT-ND - Cut Tape (CT)
LTC2912IDDB-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2912IDDB-2#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2912IDDB-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.696
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.49000kr.37.49
10kr.28.73600kr.287.36
25kr.26.54040kr.663.51
100kr.24.12790kr.2,412.79
250kr.23.90624kr.5,976.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.28446kr.11,142.23
1.000kr.21.71379kr.21,713.79
1.500kr.21.42797kr.32,141.95
2.500kr.21.11144kr.52,778.60
Manufacturers Standard Package
Unit Price without VAT:kr.37.49000
Unit Price with VAT:kr.46.86250