Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Introducing Power by Linear

LTC2912HTS8-2#TRMPBF

DigiKey Part Number
LTC2912HTS8-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC2912HTS8-2#TRMPBFCT-ND - Cut Tape (CT)
LTC2912HTS8-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2912HTS8-2#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2912HTS8-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.311
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.62000kr.46.62
10kr.35.95700kr.359.57
25kr.33.29960kr.832.49
100kr.30.39910kr.3,039.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.28.14282kr.14,071.41
1.000kr.27.45160kr.27,451.60
1.500kr.27.10549kr.40,658.24
Manufacturers Standard Package
Unit Price without VAT:kr.46.62000
Unit Price with VAT:kr.58.27500